The Panduit PANDUCT Type G cable duct is a black PVC product with a 4.25inch width and 4inch height. It measures 6foot in length and has a weight of 4.3lb. The duct is screw-mounted and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit G4X4BL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G4X4BL6 technical specifications.
| Color | Black |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type G |
| Weight | 4.3lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G4X4BL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.