Panduit G4X4BL6-A technical specifications.
| Color | Black |
| Depth | 108mm |
| Height | 104.1mm |
| Length | 72inch |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Mount | Screw, Adhesive |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 4.475lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit G4X4BL6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.