The Panduit G4X5BL6 is a slotted and solid wall wire duct made from PVC, poly, vinyl, and polyvinyl materials. It measures 5 inches in height and 6 feet in length. The duct is designed for screw mounting and is available in a package quantity of one. The Panduit G4X5BL6 is not radiation hardened. It weighs 5.161 pounds and has a width of 4.25 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit G4X5BL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G4X5BL6 technical specifications.
| Color | Black |
| Height | 5inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 5.161lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G4X5BL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.