
The Panduit PANDUCT Type G wire duct is constructed from polyvinyl material, featuring a grey color. It measures 108mm in depth, 5inch in height, and 6foot in length. The duct is designed for screw mount and is available in a package quantity of 1. This product is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Panduit G4X5LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G4X5LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 108mm |
| Height | 5inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type G |
| Weight | 5.161lb |
| Width | 4.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit G4X5LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.