Panduit G6X4WH6 technical specifications.
| Color | White |
| Height | 3.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type G |
| Weight | 5.25lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G6X4WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.