
The Cinch TAK-TY cable tie is made from nylon and polyamide materials with a black color. It has a bundle diameter of 2.2inch and a length of 0.875foot. The cable tie is packaged in bags with 10 units per package. It is RoHS compliant and not Reach SVHC compliant. The operating temperature range is from -18°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit GCTE2S-X0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GCTE2S-X0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2.2inch |
| Color | Black |
| Length | 0.875foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cinch™ TAK-TY® |
| Weight | 1.52oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GCTE2S-X0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
