
This nylon cable mount has a natural color and measures 12.75inch in length, 0.22inch in width, and 5.6mm in thickness. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The mount is designed for cable applications and is available in a package quantity of 100.
Panduit GE128-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 5.6mm |
| Features | Military |
| Flammability Rating | UL94 V-2 |
| Height | 0.16inch |
| Length | 12.75inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 3.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 0.22inch |
| Thickness | 5.6mm |
| Weight | 1lb |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GE128-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
