Panduit GE128-C69 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Height | 3.937mm |
| Length | 323.85mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Slot |
| Package Quantity | 100 |
| Panel Thickness | 3.25mm |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 0.22inch |
| Width | 5.588mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit GE128-C69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
