Sign in to ask questions about the Panduit GE192-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GE192-L technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.23inch |
| Length | 323.9mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 4.88mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 0.23inch |
| Thickness | 8.3mm |
| Weight | 1lb |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GE192-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
