
The GE255-L cable tie from Panduit is a nylon component with a natural color, suitable for military applications. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The tie measures 0.39inch in width, 0.39inch in size, and 9.8mm in thickness. It is available in a package quantity of 50 and is not Reach SVHC compliant.
Sign in to ask questions about the Panduit GE255-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GE255-L technical specifications.
| Color | Natural |
| Features | Military |
| Flammability Rating | UL94 V-2 |
| Height | 0.24inch |
| Length | 12.75inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Panel Thickness | 6.48mm |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 0.39inch |
| Thickness | 9.8mm |
| Weight | 1.1lb |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GE255-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
