
Weather-resistant, slotted edging grommet made from durable PE (Polyethylene) for effective cable management. Features adhesive lining for secure installation on panels up to 3.66mm thick. Operating temperature range of -40°C to 50°C, with a UL94 HB flammability rating. Available in a 30.5M length, this black grommet offers a 5.6mm size and 5.4mm thickness for robust wire protection.
Sign in to ask questions about the Panduit GEE144F-A-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GEE144F-A-C0 technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Black |
| Depth | 5.41mm |
| Flammability Rating | UL94 HB |
| Height | 0.14inch |
| Housing Color | Black |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Panel Thickness | 3.66mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 5.6mm |
| Thickness | 5.4mm |
| Weight | 2lb |
| Width | 0.21inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GEE144F-A-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.