
The GEE144F-C cable is a 100ft long, rectangular cable made from polyethylene material with a thickness of 3.66mm. It has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The cable is not radiation hardened and is not Reach SVHC compliant. It has a weight of 2lb and a width of 0.21inch. The cable is packaged in a quantity of 1 and has a flammability rating of UL94 HB.
Sign in to ask questions about the Panduit GEE144F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GEE144F-C technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 HB |
| Height | 0.14inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Panel Thickness | 3.66mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 30.5m |
| Thickness | 5.3mm |
| Weight | 2lb |
| Width | 0.21inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit GEE144F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
