
This PE cable features a natural color and a rectangular shape with a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. It has a flammability rating of UL94 HB and is packaged in bulk. The cable has a depth of 2.69mm, a height of 0.12inch, a length of 100foot, a panel thickness of 0.91mm, a thickness of 2.7mm, and a width of 0.11inch. The weight of the cable is 9.600001oz.
Sign in to ask questions about the Panduit GEE36F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GEE36F-C technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Depth | 2.69mm |
| Flammability Rating | UL94 HB |
| Height | 0.12inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Panel Thickness | 0.91mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 30.5m |
| Thickness | 2.7mm |
| Weight | 9.600001oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GEE36F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
