
This Panduit component features a rectangular shape with a 100-pin package, made from polyethylene material. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The component is designed for slot mounting and is available in bulk packaging. It meets the UL94 V-0 flammability rating and has a weight of 1.15lb.
Sign in to ask questions about the Panduit GEE36FR-CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GEE36FR-CY technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Depth | 2.7mm |
| Flammability Rating | UL94 V-0 |
| Length | 30500mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Slot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.91mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Weight | 1.15lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit GEE36FR-CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
