Rectangular cable management grommet crafted from natural colored PE (Polyethylene). Features a 4.29mm depth and 0.17inch width, designed for panel thicknesses up to 2.51mm. Operating temperature range spans -40°C to 50°C with a UL94 HB flammability rating. This RoHS compliant accessory is supplied in a package of 100.
Sign in to ask questions about the Panduit GEE99F-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GEE99F-A-C technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Depth | 4.29mm |
| Flammability Rating | UL94 HB |
| Height | 0.19inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Panel Thickness | 2.51mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GE |
| Shape | Rectangular |
| Size | 4.7mm |
| Thickness | 4.3mm |
| Weight | 1.55lb |
| Width | 0.17inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit GEE99F-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
