
Black polyethylene grommet strip, 100ft length, designed for wire and cable management. Features a rectangular shape with dimensions of 4.7mm size, 4.3mm thickness, 4.29mm depth, and 0.17inch width. Suitable for panel thicknesses from 1.6mm to 2.5mm. Operates within a temperature range of -40°C to 50°C and boasts a UL94 HB flammability rating. RoHS compliant.
Sign in to ask questions about the Panduit GEE99F-A-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GEE99F-A-C0 technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Black |
| Depth | 4.29mm |
| Flammability Rating | UL94 HB |
| Height | 0.19inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Panel Thickness | 2.51mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GE |
| Shape | Rectangular |
| Size | 4.7mm |
| Thickness | 4.3mm |
| Weight | 1.55lb |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GEE99F-A-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
