
This rectangular cable is made from polyethylene with a flammability rating of UL94 HB. It has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The cable is 30.5m in length and 4.3mm in thickness, with a weight of 1.55lb. It is available in a package quantity of 1 and is not radiation hardened.
Sign in to ask questions about the Panduit GEE99F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GEE99F-C technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 HB |
| Height | 0.19inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Panel Thickness | 2.51mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 30.5m |
| Thickness | 4.3mm |
| Weight | 1.55lb |
| Width | 0.17inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit GEE99F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
