
This cable tie is made from polyethylene material with a natural color. It has a rectangular shape and measures 5.6mm in size. The tie is 100foot in length and has a thickness of 5.4mm. It is not Reach SVHC compliant. The cable tie is part of the GE series and is suitable for use in cable management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit GES144F-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GES144F-A-C technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 HB |
| Height | 0.22inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Package Quantity | 1 |
| Panel Thickness | 3.66mm |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 5.6mm |
| Thickness | 5.4mm |
| Weight | 2lb |
| Width | 0.21inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GES144F-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
