Panduit GES189F-C0 technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Black |
| Depth | 7.55mm |
| Flammability Rating | UL94 HB |
| Length | 30480mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Roll |
| Panel Thickness | 4.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| RoHS | Compliant |
Download the complete datasheet for Panduit GES189F-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.