Panduit GES62F-A-C0 technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.13inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Package Quantity | 1 |
| Panel Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Weight | 1.15lb |
| Width | 0.131inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GES62F-A-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
