
The GES62F-C is a general-purpose cable made from polyethylene with a natural color. It has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The cable is available in a package quantity of one and is packaged on a tape and reel. It has a thickness of 1.57mm and a width of 3.3mm, with a weight of 1.41lb. The cable is not Reach SVHC compliant.
Sign in to ask questions about the Panduit GES62F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GES62F-C technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 HB |
| Height | 0.13inch |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Panel Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Thickness | 3.3mm |
| Weight | 1.41lb |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit GES62F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
