
This cable features a polyethylene body material and a natural color. It has a flammability rating of UL94 HB and is available in a 100-foot length with a 0.19-inch diameter. The cable operates within a temperature range of -40°C to 50°C and is packaged in a tape and reel format.
Sign in to ask questions about the Panduit GES99F-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GES99F-A-C technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 HB |
| Height | 0.19inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Panel Thickness | 2.51mm |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 0.19inch |
| Thickness | 4.3mm |
| Weight | 1.55lb |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GES99F-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
