Sign in to ask questions about the Panduit GES99F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GES99F-C technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Depth | 4.29mm |
| Flammability Rating | UL94 HB |
| Height | 0.19inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Panel Thickness | 2.51mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Size | 4.8mm |
| Weight | 1.55lb |
| Width | 0.17inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit GES99F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
