
The Panduit GS2BL cable tie is a metal cable tie with a burgundy or maroon color. It has a depth of 19.1mm and a length of 168.1mm. The tie is made of metal and is packaged individually. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Panduit GS2BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit GS2BL technical specifications.
| Package/Case | Metal |
| Color | BURGUNDY, Maroon |
| Depth | 19.1mm |
| Length | 168.1mm |
| Material | Metal |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Gun |
| RoHS | Compliant |
Download the complete datasheet for Panduit GS2BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.