Ground Terminal 6AWG/2AWG Bronze M 48mm
Panduit GSP1-6-2-C technical specifications.
| Type | Ground Terminal |
| Gender | M |
| Body Orientation | Straight |
| Stud Size | 9.52mm |
| Mounting | Cable Mount |
| Wire Size | 6|2AWG |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit GSP1-6-2-C to view detailed technical specifications.
No datasheet is available for this part.