
This heat shrink tubing is made from polyolefin material with a yellow color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is designed for cable mounting and is available in bulk packaging.
Panduit H000X025H2C technical specifications.
| Body Material | PO, Polyolefin |
| Color | Yellow |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™ |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H000X025H2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
