
Printable heat shrink cable markers made from white polyolefin offer a durable solution for cable identification. Featuring a 2.4m length and 8.6mm width, these markers accommodate cables with a maximum diameter of 8.64mm. Operating effectively within a temperature range of -55°C to 135°C, the polyolefin material ensures reliable performance in diverse environments. This bulk packaged product is designed for efficient cable management and identification.
Sign in to ask questions about the Panduit H000X034H1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit H000X034H1C technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Depth | 8.64mm |
| Length | 2.4m |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™ |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit H000X034H1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
