
Printable heat shrink cable markers crafted from durable polyolefin material. These white markers offer a wide operating temperature range from -55°C to 135°C. Supplied on a roll, each marker measures 0.44 inches in width.
Sign in to ask questions about the Panduit H000X044H1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit H000X044H1C technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™ |
| Weight | 8.640001oz |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H000X044H1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
