
The Panduit H000X084H2C is a cable marker made from polyolefin material with a yellow color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The marker is designed for cable mounting and is available in a package quantity of one. It is not Reach SVHC compliant.
Sign in to ask questions about the Panduit H000X084H2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit H000X084H2C technical specifications.
| Body Material | PO, Polyolefin |
| Color | Yellow |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™ |
| Width | 0.84inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H000X084H2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
