Sign in to ask questions about the Panduit H050X044H1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit H050X044H1T technical specifications.
| Color | White |
| Length | 0.44inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 2.35lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H050X044H1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.