Panduit H100X025H1T-B technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Depth | 25.4mm |
| Length | 0.25inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 5.35lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H100X025H1T-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
