Panduit H200X025HGT-2 technical specifications.
| Mounting | Heat Shrink |
| Product Depth (mm) | 6.5 |
| Product Length (mm) | 50.8 |
| Marker Color | Yellow |
| Material | Cross Linked Polyolefin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit H200X025HGT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.