
The Panduit H200X034H4T is a cable marker with a red color, measuring 8.6mm in length and 50.8mm in width. It is constructed from polyolefin material. The marker operates within a temperature range of -55°C to 135°C. It is packaged in a roll with a quantity of one item per package.
Panduit H200X034H4T technical specifications.
| Color | Red |
| Length | 8.6mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 2.35lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit H200X034H4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.