
The Panduit H200X044H1T is a polyolefin cable marker with a white color and a length of 0.44inch. It has a width of 2inch and is made of polyolefin material. The marker is designed to operate within a temperature range of -55°C to 135°C. It is packaged on a tape and reel and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit H200X044H1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit H200X044H1T technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Length | 0.44inch |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit H200X044H1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.