
The Panduit H200X044H1T-B is a cable marker with a white polyolefin body, measuring 0.44inch in length. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The marker is designed for cable mounting and is packaged in rolls containing one piece each, weighing 5.25lb and measuring 2inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit H200X044H1T-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit H200X044H1T-B technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Length | 0.44inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 5.25lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H200X044H1T-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
