Panduit H200X044H3T technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit H200X044H3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.