
The Panduit H200X064H2T is a polyolefin cable marker with a yellow color, measuring 0.64inch in length and 2inch in width. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The marker is packaged individually in a roll and weighs 2.35lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit H200X064H2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit H200X064H2T technical specifications.
| Body Material | PO, Polyolefin |
| Color | Yellow |
| Length | 0.64inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Weight | 2.35lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H200X064H2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.