
The Panduit H200X084H2T is a cable marker made from polyolefin with a yellow color. It measures 0.84inch in length and 2inch in width. Operating temperatures range from -55°C to 135°C. The marker is packaged individually in a roll.
Sign in to ask questions about the Panduit H200X084H2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit H200X084H2T technical specifications.
| Body Material | PO, Polyolefin |
| Color | Yellow |
| Length | 0.84inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Weight | 2.35lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H200X084H2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
