Panduit H2X2BL6 technical specifications.
| Color | Black |
| Height | 50mm |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type H |
| Weight | 2lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit H2X2BL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.