Panduit H2X2LG6 technical specifications.
| Color | Grey |
| Depth | 55.1mm |
| Height | 50.3mm |
| Length | 0.72inch |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Radiation Hardening | No |
| Series | PANDUCT® Type H |
| Weight | 2lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H2X2LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.