Panduit H2X3LG6 technical specifications.
| Color | Grey |
| Height | 3.06inch |
| Length | 0.72inch |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type H |
| Weight | 2.758lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H2X3LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.