Panduit H2X3WH6 technical specifications.
| Color | White |
| Depth | 55.1mm |
| Height | 3inch |
| Length | 6foot |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type H |
| Weight | 2.758lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H2X3WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
