
Panduit's PANDUCT Type H wire duct is a grey, PVC-based product with a maximum operating temperature of 50°C. It is designed for screw mounting and features a depth of 55.1mm and a height of 104.1mm. The duct's length is 0.72inch and its width is 2.17inch, with a weight of 3.534lb. The material composition includes PVC, poly, vinyl, polyvinyl, lead, and polyvinylchloride.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit H2X4LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit H2X4LG6 technical specifications.
| Color | Grey |
| Depth | 55.1mm |
| Height | 104.1mm |
| Length | 0.72inch |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Series | PANDUCT® Type H |
| Weight | 3.534lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H2X4LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
