Panduit H3X3LG6 technical specifications.
| Color | Grey |
| Depth | 82.6mm |
| Height | 77.7mm |
| Length | 0.72inch |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 7 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type H |
| Weight | 3.518lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H3X3LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.