Panduit H3X4BL6 technical specifications.
| Color | Black |
| Depth | 82.6mm |
| Height | 4.1inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type H |
| Weight | 4.012lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H3X4BL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.