Panduit H3X4WH6 technical specifications.
| Color | White |
| Depth | 82.6mm |
| Height | 104.1mm |
| Length | 0.72inch |
| Material | PVC, Polyvinyl, Poly, Vinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type H |
| Weight | 4.065lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H3X4WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.