Sign in to ask questions about the Panduit H4X4BL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit H4X4BL6 technical specifications.
| Color | Black |
| Depth | 108mm |
| Flammability Rating | UL94 V-0 |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type H |
| Weight | 4.536lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H4X4BL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
