
The Panduit H4X4BL72 is a black PVC cable duct with a flammability rating of UL94 V-0. It measures 4inch in height and 4.25inch in width, with a length of 3foot. The duct is designed for screw mount installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit H4X4BL72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit H4X4BL72 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 4inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H4X4BL72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.