Panduit H4X4WH6 technical specifications.
| Color | White |
| Depth | 108mm |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type H |
| Weight | 4.595lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H4X4WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.