Panduit HC3WH6 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Length | 1820mm |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 6 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type HC |
| Weight | 1.046lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HC3WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.